NXP PMDPB42UN115 technical specifications.
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 700mV |
| Input Capacitance | 185pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 510mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMDPB42UN115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.