NXP PMDPB55XP technical specifications.
| Package/Case | SOT-1118 |
| Continuous Drain Current (ID) | -4.5A |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 490mW |
| Reach SVHC Compliant | No |
| Resistance | 0.055R |
| RoHS Compliant | Yes |
| Threshold Voltage | -650mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMDPB55XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.