NXP PMEG1020EV,115 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SOT-666 |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG1020EV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
