NXP PMEG2010EPA,115 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-1061 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1.9mA |
| Max Reverse Leakage Current | 1.9mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 17A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG2010EPA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
