NXP PMEG3002AEB technical specifications.
| Forward Current | 200mA |
| Height | 0.65mm |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG3002AEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
