NXP PMEG4030ER technical specifications.
| Capacitance | 250pF |
| Current | 1A |
| Forward Current | 3A |
| Height | 1.1mm |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Voltage | 20V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4030ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.