NXP PMEG4030ER115 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG4030ER115 to view detailed technical specifications.
No datasheet is available for this part.