NXP PMEM1505PG115 technical specifications.
| Package/Case | SOT-353 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 280MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEM1505PG115 to view detailed technical specifications.
No datasheet is available for this part.
