NXP PMEM4030PS,115 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 390mV |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMEM4030PS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.