NXP PMF250XN115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 234mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 1V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275mW |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF250XN115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.