NXP PMF77XN,115 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 1V |
| Input Capacitance | 170pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Radiation Hardening | No |
| Rds On Max | 97mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF77XN,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.