NXP PMF87EN technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 275mW |
| Reach SVHC Compliant | No |
| Resistance | 0.067R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF87EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.