NXP PMFPB6532UP,115 technical specifications.
| Package/Case | SOT-1118 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMFPB6532UP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.