NXP PMG85XP technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | -2A |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Nominal Vgs | -900mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -900mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMG85XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.