NXP PMGD130UN technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390mW |
| Nominal Vgs | 700mV |
| Reach SVHC Compliant | No |
| Resistance | 0.118R |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMGD130UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
