NXP PMGD130UN115 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 118mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 700mV |
| Input Capacitance | 83pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 145mR |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMGD130UN115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.