The PMMT491A,235 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1A. It features a plastic package with a TO-236-3 case and is packaged in cut tape quantities. The device is RoHS compliant and has a transition frequency of 150MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The transistor's maximum power dissipation is 250mW and it is rated for operation over a temperature range of -55°C to 150°C.
NXP PMMT491A,235 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMMT491A,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
