NXP PMN15UN115 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN15UN115 to view detailed technical specifications.
No datasheet is available for this part.