NXP PMN20EN technical specifications.
| Package/Case | SOT-457 |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 630pF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 545mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 4ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN20EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.