NXP PMN48XP technical specifications.
| Package/Case | SOT-457 |
| Continuous Drain Current (ID) | -4.1A |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 530mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.048R |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN48XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
