NXP PMN49EN135 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 47mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 12.9ns |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN49EN135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.