NXP PMPB20UN115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 700mV |
| Input Capacitance | 460pF |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 25mR |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMPB20UN115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
