NXP PMPB33XN technical specifications.
| Package/Case | SOT-1220 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Nominal Vgs | 800mV |
| Reach SVHC Compliant | No |
| Resistance | 0.037R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMPB33XN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.