NXP PMR290UNE,115 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 83pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMR290UNE,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
