
The PMSS3904,115 is a surface-mount NPN bipolar junction transistor with a maximum collector current of 100mA and a maximum power dissipation of 200mW. It has a maximum breakdown voltage of 40V and a collector-emitter voltage-max of 300mV. The device is packaged in a SOT-323 case and is lead-free and RoHS compliant. It operates over a temperature range of -65°C to 150°C.
NXP PMSS3904,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSS3904,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.