The PMSS3906,115 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 100mA. It features a lead-free package and is RoHS compliant. The transistor is packaged in a SOT-323 package and is suitable for use in a variety of applications. The PMSS3906,115 has a maximum power dissipation of 200mW and a transition frequency of 150MHz.
NXP PMSS3906,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSS3906,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
