The PMST4401,115 is a surface mount NPN bipolar junction transistor with a maximum collector current of 600mA and a maximum power dissipation of 200mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and has a gain bandwidth product of 250MHz.
NXP PMST4401,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST4401,115 to view detailed technical specifications.
No datasheet is available for this part.