The PMST5401,115 is a PNP transistor with a collector base voltage of 160V and a gain bandwidth product of 300MHz. It has a maximum collector current of 300mA and a maximum power dissipation of 200mW. The transistor is packaged in a SC package and is suitable for surface mount applications. It has an operating temperature range of -65°C to 150°C and is RoHS compliant.
NXP PMST5401,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Max Collector Current | 300mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST5401,115 to view detailed technical specifications.
No datasheet is available for this part.