The PMST5551,115 is a surface mount NPN bipolar junction transistor with a maximum collector current of 300mA and a maximum operating temperature of 150°C. It has a maximum breakdown voltage of 160V and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-323 case and is lead free. It is RoHS compliant and has a maximum frequency of 300MHz.
NXP PMST5551,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 300mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST5551,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.