NXP PMT29EN115 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 29MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 492pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 820mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.76W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMT29EN115 to view detailed technical specifications.
No datasheet is available for this part.