NXP PMT760EN135 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 950mR |
| RoHS | Compliant |
Download the complete datasheet for NXP PMT760EN135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.