NXP PMV185XN215 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 76pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV185XN215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.