NXP PMV30XN215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV30XN215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.