NXP PMWD26UN,518 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.366nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMWD26UN,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
