NXP PMZ1000UN technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 480mA |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZ1000UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.