NXP PMZ270XN technical specifications.
| Package/Case | SOT-883 |
| Continuous Drain Current (ID) | 2.15A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZ270XN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.