NXP PMZB420UN technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resistance | 0.42R |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZB420UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.