NXP PN5321A3HN/C106,51 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5321A3HN/C106,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
