
NFC integrated solution, 13.56MHz operating frequency, housed in a 40-pin QFN package. Features a wide operating voltage range of 2.7V to 5.5V and low operating supply current of 12µA. This lead-free component operates within a temperature range of -25°C to 85°C.
NXP PN5321A3HN/C106;55 technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 13.56 MHz |
| Operating Supply Current | 12uA |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5321A3HN/C106;55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
