USB NFC integrated solution, operating at 13.56MHz with a data rate of 848Kbps. This surface mount integrated circuit (IC) functions within a -30°C to 85°C temperature range and supports a maximum supply voltage of 5.25V. Packaged in a tray, this RoHS compliant component is suitable for various applications.
NXP PN5331B3HN/C270,55 technical specifications.
| Data Rate | 848Kbps |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MIFARE® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5331B3HN/C270,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.