NXP PN5441A2ET/C20501 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PN5441A2ET/C20501 to view detailed technical specifications.
No datasheet is available for this part.