NXP PN7360AUEV/C300E technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 4.5 |
| Length | 4.5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 27.12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PN7360AUEV/C300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.