32-bit RISC microcontroller featuring 163840 words of FLASH ROM and 12288 bytes of RAM. Operates with a nominal supply voltage of 1.8V, ranging from 1.65V to 1.95V. Offers 21 I/O lines and a speed of 20 MHz. Packaged in a 64-terminal S-PBGA-B64 with a bottom terminal position. Industrial temperature grade, supporting operation from -40°C to 85°C.
NXP PN7362AUEV/C300E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 4.5 |
| Length | 4.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 163840 |
| RAM (bytes) | 12288 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PN7362AUEV/C300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.