
32-bit RISC microcontroller featuring a maximum clock frequency of 27.12 MHz and a speed of 20. This integrated circuit offers 21 I/O lines and includes Analog-to-Digital Converter (ADC) functionality. It operates with a nominal supply voltage of 1.8V, ranging from 1.65V to 1.95V. The component has 64 terminals positioned on the bottom, with dimensions of 4.5mm width and 4.5mm length.
NXP PN7462AUEV/C300E technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 4.5 |
| Length | 4.5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 27.12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PN7462AUEV/C300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.