
NXP PNEV533D,699 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Memory Size | 1232B |
| Memory Type | RAM, |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP PNEV533D,699 to view detailed technical specifications.
No datasheet is available for this part.
