The PNX1500E/G is a 32-bit I2C microcontroller with 16KB of SDRAM memory, operating at a maximum frequency of 240MHz and a supply voltage of 2.5V. It is packaged in a SOT-795 package and is lead-free compliant. The device is designed to operate within a temperature range of 0°C to 125°C. It features 16 programmable I/Os and 4 timers/counters, making it suitable for various digital signal processing applications.
NXP PNX1500E/G technical specifications.
| Package/Case | SOT-795 |
| Data Bus Width | 32b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PNX1500E/G to view detailed technical specifications.
No datasheet is available for this part.