TRANSISTOR C BAND, Si, NPN, RF POWER TRANSISTOR, METAL, CERAMIC PACKAGE-2, BIP RF Power
NXP PPC5001T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PPC5001T to view detailed technical specifications.
No datasheet is available for this part.