NXP PPC5553MVRA132 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5553MVRA132 to view detailed technical specifications.
No datasheet is available for this part.