The PPC5566MVR132 is a 32-bit microcontroller from NXP, featuring a 135MHz maximum operating frequency and a memory size of 3072KB of flash and 128KB of RAM. It supports SPI, CAN, and SCI interfaces and is available in a BGA package. The device operates within a temperature range of -40°C to 125°C and is not radiation hardened. It has 152 timers/counters and is packaged in a tray.
NXP PPC5566MVR132 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3072KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5566MVR132 to view detailed technical specifications.
No datasheet is available for this part.