The PPC5566MZP132 is a 32-bit microcontroller with 3072KB of FLASH memory and 128KB of RAM. It features a maximum operating frequency of 135MHz and supports various interfaces, including SPI, CAN, and SCI. The device is packaged in a BGA package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including those requiring high-speed processing and communication capabilities.
NXP PPC5566MZP132 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3072KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5566MZP132 to view detailed technical specifications.
No datasheet is available for this part.